Texas Instruments Fixed Series Voltage Reference 2.048V ±0.2 % 5-Pin SOT-23, LM4132CMF-2.0/NOPB

This image is representative of the product range

Subtotal 1 unit (supplied on a continuous strip)*

$4.36

(exc. GST)

$4.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4.36

*price indicative

Packaging Options:
RS Stock No.:
651-3237P
Mfr. Part No.:
LM4132CMF-2.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.048V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

20mA

Maximum Input Voltage

6 V

Pin Count

5

Line Regulation

30 ppm/V

Load Regulation

25 ppm/mA

Dimensions

2.92 x 1.6 x 1.02mm

Length

2.92mm

Width

1.6mm

Height

1.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C