Maxim Integrated Precision Shunt Voltage Reference 3V 0.1% 3-Pin SOT-23, LM4040AIM3-3.0+T
- RS Stock No.:
- 191-3554
- Mfr. Part No.:
- LM4040AIM3-3.0+T
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-3554
- Mfr. Part No.:
- LM4040AIM3-3.0+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Nominal Voltage | 3V | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | 0.1% | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Width | 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Nominal Voltage 3V | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy 0.1% | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Width 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.02mm | ||
Length 3.04mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TH
Ultra-Small 3-Pin SC70 Package
0.1% (max) Initial Accuracy
100ppm/°C (max) Temperature Coefficient Guaranteed over -40°C to +125°C Temperature Range
Wide Operating Current Range: 60μA to 15mA
Low 28μVRMS Output Noise (10Hz to 10kHz)
2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V Fixed Reverse Breakdown Voltages
No Output Capacitors Required
Tolerates Capacitive Loads
Applications
Automotive
Cell Phones
Industrial Process Controls
Notebook Computers
Portable Battery-Powered Equipment
0.1% (max) Initial Accuracy
100ppm/°C (max) Temperature Coefficient Guaranteed over -40°C to +125°C Temperature Range
Wide Operating Current Range: 60μA to 15mA
Low 28μVRMS Output Noise (10Hz to 10kHz)
2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V Fixed Reverse Breakdown Voltages
No Output Capacitors Required
Tolerates Capacitive Loads
Applications
Automotive
Cell Phones
Industrial Process Controls
Notebook Computers
Portable Battery-Powered Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
