Maxim Integrated Precision Precision Voltage Reference 10V 0.3% 8-Pin DIP, REF01CP+
- RS Stock No.:
- 190-7861
- Mfr. Part No.:
- REF01CP+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-7861
- Mfr. Part No.:
- REF01CP+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Nominal Voltage | 10V | |
| Package Type | DIP | |
| Reference Type | Precision | |
| Initial Accuracy | 0.3% | |
| Mounting Type | Through Hole | |
| Maximum Input Voltage | 33 V | |
| Minimum Output Voltage | 9.9 V | |
| Maximum Output Voltage | 10.1 V | |
| Pin Count | 8 | |
| Line Regulation | 0.015 %/V | |
| Load Regulation | 0.015 %/mA | |
| Dimensions | 9.91 x 7.87 x 4.19mm | |
| Minimum Operating Temperature | 0 °C | |
| Length | 9.91mm | |
| Width | 7.87mm | |
| Height | 4.19mm | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Nominal Voltage 10V | ||
Package Type DIP | ||
Reference Type Precision | ||
Initial Accuracy 0.3% | ||
Mounting Type Through Hole | ||
Maximum Input Voltage 33 V | ||
Minimum Output Voltage 9.9 V | ||
Maximum Output Voltage 10.1 V | ||
Pin Count 8 | ||
Line Regulation 0.015 %/V | ||
Load Regulation 0.015 %/mA | ||
Dimensions 9.91 x 7.87 x 4.19mm | ||
Minimum Operating Temperature 0 °C | ||
Length 9.91mm | ||
Width 7.87mm | ||
Height 4.19mm | ||
Maximum Operating Temperature +70 °C | ||
The REF01/REF02 are industry-standard precision voltage references. The stable 10V output of the REF01 can be adjusted over a ±6% range with minimal effect on temperature stability. The 5V output REF02 can also be adjusted over a ±6% range. The 10V REF01 has a single-supply operation over an input voltage range of 13V to 33V, while the 5V REF02 has a single-supply operation over an input voltage range of 7V to 33V. Both devices offer a low-current drain of 1mA. The REF02 also provides a TEMP pin whose output voltage varies linearly with temperature, making this device suitable for a wide variety of temperature-sensing and control applications.
Pretrimmed to +5V, +10V
Excellent Temperature Stability: 3ppm/°C (typ)
Low Noise: 10μVP-P (REF02)
Short-Circuit Protected
Linear Temperature Transducer Output (REF02)
Applications
Analog-to-Digital Converters
Digital Voltmeters
Digital-to-Analog Converters
Threshold Detectors
Voltage Regulators
Excellent Temperature Stability: 3ppm/°C (typ)
Low Noise: 10μVP-P (REF02)
Short-Circuit Protected
Linear Temperature Transducer Output (REF02)
Applications
Analog-to-Digital Converters
Digital Voltmeters
Digital-to-Analog Converters
Threshold Detectors
Voltage Regulators
