Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 30V ±1.0 % 3-Pin TO-92, LMV431AIZ/NOPB

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7755
Mfr. Part No.:
LMV431AIZ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

1.24 - 30V

Package Type

TO-92

Reference Type

Adjustable

Initial Accuracy

±1.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

30mA

Maximum Input Voltage

30 V

Minimum Output Voltage

1.24 V

Maximum Output Voltage

30 V

Pin Count

3

Dimensions

5.21 x 4.19 x 5.34mm

Length

5.21mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.19mm

Height

5.34mm

COO (Country of Origin):
MY