Texas Instruments Fixed Series Voltage Reference 2.048V ±0.1 % 8-Pin SOIC, LM4140BCM-2.0/NOPB

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-4740
Mfr. Part No.:
LM4140BCM-2.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.048V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.1 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

8mA

Maximum Input Voltage

5.6 V

Pin Count

8

Line Regulation

50 ppm/V

Load Regulation

5 ppm/mA

Dimensions

4.9 x 3.9 x 1.45mm

Maximum Operating Temperature

+70 °C

Width

3.9mm

Length

4.9mm

Height

1.45mm

Minimum Operating Temperature

0 °C

Series Voltage Reference, Fixed, 1.024V to 2.048V



Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.