Texas Instruments Fixed Shunt Voltage Reference 1.235V ±2.0 % 3-Pin TO-92, LM385LPE3-1-2

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1262
Mfr. Part No.:
LM385LPE3-1-2
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

1.235V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±2.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

20mA

Minimum Output Voltage

1.21 V

Maximum Output Voltage

1.26 V

Pin Count

3

Load Regulation

20 mV

Dimensions

4.83 x 3.43 x 3.68mm

Minimum Operating Temperature

0 °C

Width

3.43mm

Maximum Operating Temperature

+70 °C

Length

4.83mm

Height

3.68mm