SOIC8 voltage reference IC,REF1004C-2.5
- RS Stock No.:
- 121-8516
- Mfr. Part No.:
- REF1004C-2.5
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8516
- Mfr. Part No.:
- REF1004C-2.5
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.5V | |
| Package Type | SOIC | |
| Reference Type | Precision | |
| Initial Accuracy | 20mV | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 20mA | |
| Minimum Output Voltage | 2.49 V | |
| Maximum Output Voltage | 2.511 V | |
| Pin Count | 8 | |
| Load Regulation | 10 mV | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 3.91mm | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.5V | ||
Package Type SOIC | ||
Reference Type Precision | ||
Initial Accuracy 20mV | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 20mA | ||
Minimum Output Voltage 2.49 V | ||
Maximum Output Voltage 2.511 V | ||
Pin Count 8 | ||
Load Regulation 10 mV | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Height 1.58mm | ||
Minimum Operating Temperature 0 °C | ||
Width 3.91mm | ||
Maximum Operating Temperature +70 °C | ||