Texas Instruments Fixed Series Voltage Reference 4.5V ±0.05 % 8-Pin SOIC, REF5045AID

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-8299
Mfr. Part No.:
REF5045AID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

4.5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.05 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

10mA

Maximum Input Voltage

18 V

Pin Count

8

Line Regulation

1 ppm/V

Load Regulation

50 ppm/mA

Dimensions

5 x 4 x 1.5mm

Length

5mm

Height

1.5mm

Width

4mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Series Voltage Reference, Fixed, 4V to 10V



Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.