onsemi Fixed Shunt Voltage Reference 1.235V ±1.0 % 3-Pin TO-92, LM285Z-1.2G

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
101-8305
Mfr. Part No.:
LM285Z-1.2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Voltage

1.235V

Package Type

TO-92

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Through Hole

Topology

Shunt

Maximum Output Current

20mA

Minimum Output Voltage

1.223 V

Maximum Output Voltage

1.247 V

Pin Count

3

Load Regulation

10 mV

Dimensions

5.2 x 4.19 x 5.33mm

Minimum Operating Temperature

-40 °C

Length

5.2mm

Height

5.33mm

Width

4.19mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
CZ

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.