Intersil Fixed Series Precision Voltage Reference 2.6V ±0.2 % 3-Pin SOT-23, ISL60002DIH326Z-TK

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
100-0668
Mfr. Part No.:
ISL60002DIH326Z-TK
Brand:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Nominal Voltage

2.6V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Input Voltage

5.5 V

Maximum Output Voltage

2.6 V

Pin Count

3

Line Regulation

350 μV/V

Load Regulation

250 μV/mA

Dimensions

2.92 x 1.3 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

1.3mm

Height

0.95mm

Length

2.92mm

COO (Country of Origin):
TH

Voltage Reference, Intersil


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Voltage References, Intersil