Texas Instruments Adjustable Shunt Voltage Reference 1.24 - 5.3V ±2.0 % 8-Pin SOIC, LM285M/NOPB
- RS Stock No.:
- 460-871
- Mfr. Part No.:
- LM285M/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$9.48
(exc. GST)
$10.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.896 | $9.48 |
| 25 - 95 | $1.84 | $9.20 |
| 100 - 245 | $1.782 | $8.91 |
| 250 - 495 | $1.746 | $8.73 |
| 500 + | $1.708 | $8.54 |
*price indicative
- RS Stock No.:
- 460-871
- Mfr. Part No.:
- LM285M/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 1.24 - 5.3V | |
| Package Type | SOIC | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 20mA | |
| Minimum Output Voltage | 1.24 V | |
| Maximum Output Voltage | 5.3 V | |
| Pin Count | 8 | |
| Load Regulation | 10 mV | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Height | 1.45mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 3.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 1.24 - 5.3V | ||
Package Type SOIC | ||
Reference Type Adjustable | ||
Initial Accuracy ±2.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 20mA | ||
Minimum Output Voltage 1.24 V | ||
Maximum Output Voltage 5.3 V | ||
Pin Count 8 | ||
Load Regulation 10 mV | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Height 1.45mm | ||
Maximum Operating Temperature +85 °C | ||
Width 3.9mm | ||
Minimum Operating Temperature -40 °C | ||
Length 4.9mm | ||
Shunt Voltage Reference, Adjustable, LM Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
