Texas Instruments Fixed Series Precision Virtual Ground 2.5V 3-Pin TO-92, TLE2425CLP
- RS Stock No.:
- 284-214
- Mfr. Part No.:
- TLE2425CLP
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-214
- Mfr. Part No.:
- TLE2425CLP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.5V | |
| Package Type | TO-92 | |
| Reference Type | Fixed | |
| Mounting Type | Through Hole | |
| Topology | Series | |
| Maximum Output Current | 80mA | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Voltage | 2.47 V | |
| Maximum Output Voltage | 2.53 V | |
| Pin Count | 3 | |
| Dimensions | 4.83 x 3.43 x 3.68mm | |
| Height | 3.68mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Length | 4.83mm | |
| Width | 3.43mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.5V | ||
Package Type TO-92 | ||
Reference Type Fixed | ||
Mounting Type Through Hole | ||
Topology Series | ||
Maximum Output Current 80mA | ||
Maximum Input Voltage 40 V | ||
Minimum Output Voltage 2.47 V | ||
Maximum Output Voltage 2.53 V | ||
Pin Count 3 | ||
Dimensions 4.83 x 3.43 x 3.68mm | ||
Height 3.68mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Length 4.83mm | ||
Width 3.43mm | ||
