Texas Instruments TPS2413D DC-DC, Power Rail Controller 8-Pin, SOIC
- RS Stock No.:
- 825-6725
- Mfr. Part No.:
- TPS2413D
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-6725
- Mfr. Part No.:
- TPS2413D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Power Rail Controller | |
| Number of Outputs | 1 | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Input Voltage | 16.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Operating Temperature Range | -40 → +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 3 V | |
| Input Voltage Range | 3 → 16.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Power Rail Controller | ||
Number of Outputs 1 | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Input Voltage 16.5 V | ||
Maximum Operating Temperature +85 °C | ||
Operating Temperature Range -40 → +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 3 V | ||
Input Voltage Range 3 → 16.5 V | ||
