ROHM BM2P054F-G, PWM Controller 65 kHz 8-Pin, SOP
- RS Stock No.:
- 782-4513
- Mfr. Part No.:
- BM2P054F-G
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-4513
- Mfr. Part No.:
- BM2P054F-G
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Controller Type | PWM Controller | |
| Number of Outputs | 1 | |
| Width | 3.9mm | |
| Maximum Switching Frequency | 65 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.38mm | |
| Length | 4.9mm | |
| Height | 1.38mm | |
| Maximum Input Voltage | 26 V | |
| Maximum Operating Temperature | +105 °C | |
| Maximum Output Current | 6mA | |
| Minimum Operating Temperature | -40 °C | |
| Output Current Range | 1 → 6 mA | |
| Operating Temperature Range | -40 → +105 °C | |
| Input Voltage Range | 8.9 → 26 V | |
| Minimum Input Voltage | 8.9 V | |
| Minimum Output Current | 1mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Controller Type PWM Controller | ||
Number of Outputs 1 | ||
Width 3.9mm | ||
Maximum Switching Frequency 65 kHz | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.38mm | ||
Length 4.9mm | ||
Height 1.38mm | ||
Maximum Input Voltage 26 V | ||
Maximum Operating Temperature +105 °C | ||
Maximum Output Current 6mA | ||
Minimum Operating Temperature -40 °C | ||
Output Current Range 1 → 6 mA | ||
Operating Temperature Range -40 → +105 °C | ||
Input Voltage Range 8.9 → 26 V | ||
Minimum Input Voltage 8.9 V | ||
Minimum Output Current 1mA | ||
- COO (Country of Origin):
- PH
