EXAR XRP6142ELTR1-0-F, Buck Controller 1000 kHz 16-Pin, QFN
- RS Stock No.:
- 733-6450
- Mfr. Part No.:
- XRP6142ELTR1-0-F
- Brand:
- EXAR
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 733-6450
- Mfr. Part No.:
- XRP6142ELTR1-0-F
- Brand:
- EXAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Width | 3mm | |
| Maximum Switching Frequency | 1000 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Dimensions | 3 x 3 x 0.95mm | |
| Length | 3mm | |
| Height | 0.95mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 15A | |
| Maximum Output Voltage | 5 V | |
| Input Voltage Range | 1 → 5.5 V | |
| Output Current Range | Maximum of 15 A | |
| Minimum Input Voltage | 1 V | |
| Operating Temperature Range | -40 → +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 0.5 V | |
| Output Voltage Range | 0.5 → 5 V | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Width 3mm | ||
Maximum Switching Frequency 1000 kHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.95mm | ||
Length 3mm | ||
Height 0.95mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 15A | ||
Maximum Output Voltage 5 V | ||
Input Voltage Range 1 → 5.5 V | ||
Output Current Range Maximum of 15 A | ||
Minimum Input Voltage 1 V | ||
Operating Temperature Range -40 → +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 0.5 V | ||
Output Voltage Range 0.5 → 5 V | ||
Step-Down Controllers, EXAR
Switching Controllers, EXAR
