Texas Instruments LM5025DMTC/NOPB DC-DC, PWM Controller 2-Channel 650 kHz 16-Pin, TSSOP
- RS Stock No.:
- 133-0668
- Mfr. Part No.:
- LM5025DMTC/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-0668
- Mfr. Part No.:
- LM5025DMTC/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | PWM Controller | |
| Number of Outputs | 2 | |
| Current Conversion Type | DC-DC | |
| Maximum Switching Frequency | 650 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Maximum Input Voltage | 90 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 1 A, 3A | |
| Minimum Input Voltage | 13 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type PWM Controller | ||
Number of Outputs 2 | ||
Current Conversion Type DC-DC | ||
Maximum Switching Frequency 650 kHz | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Input Voltage 90 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 1 A, 3A | ||
Minimum Input Voltage 13 V | ||
Minimum Operating Temperature -40 °C | ||
PWM Controllers 1MHz, LM50xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments