LMH6503MT/NOPB Texas Instruments, Controlled Voltage Amplifier 67dB CMRR, 9 V 14-Pin TSSOP
- RS Stock No.:
- 162-4763
- Mfr. Part No.:
- LMH6503MT/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4763
- Mfr. Part No.:
- LMH6503MT/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 9 V | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Maximum Input Resistance | 750000Ω | |
| Number of Channels per Chip | 1 | |
| Rail to Rail | No | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Minimum CMRR | 67dB | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Width | 4.4mm | |
| Height | 0.9mm | |
| Length | 5mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 9 V | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Maximum Input Resistance 750000Ω | ||
Number of Channels per Chip 1 | ||
Rail to Rail No | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Minimum CMRR 67dB | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Width 4.4mm | ||
Height 0.9mm | ||
Length 5mm | ||
Minimum Operating Temperature -40 °C | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
