- RS Stock No.:
- 708-9892
- Mfr. Part No.:
- ADV7123JSTZ330
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 708-9892
- Mfr. Part No.:
- ADV7123JSTZ330
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Digital to Analogue Converters 10 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Segmented |
Resolution | 10 bit |
Conversion Rate | 330Msps |
Full Scale Error | ±5%FSR |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 3 |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External, Internal |
Typical Single Supply Voltage | 3.3 V, 5 V |
Power Supply Type | Single |
Dimensions | 7 x 7 x 1.4mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |