- RS Stock No.:
- 250-1181
- Mfr. Part No.:
- 4K30-HDMI-CAPTURE
- Brand:
- StarTech.com
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$350.22
(exc. GST)
$385.24
(inc. GST)
Units | Per unit |
1 + | $350.22 |
- RS Stock No.:
- 250-1181
- Mfr. Part No.:
- 4K30-HDMI-CAPTURE
- Brand:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Video Converter, 30Hz Frequency, USB 3.0 Type - 4K30-HDMI-CAPTURE
Struggling to record audio and video from your live streams? Grab this video converter from StarTech.com. It captures A/V data from any HDMI output camera so you can use it to record conference calls, security feeds or presentations. As it works with Teams, Google Hangouts and Zoom, this is an ideal option to have in a corporate environment.
Features & Benefits
High compatibility Primed and ready for use with most OS systems, including Windows, macOS and Ubuntu.
Suits all setupsComes with a USB-A and USB-C cable, so it's compatible with any setup.
Suits all setupsComes with a USB-A and USB-C cable, so it's compatible with any setup.
Performs in temperatures between 0°C and +45°C to suit indoor offices
Low power consumption of 1.5W makes it energy-efficient
Powered by the bus to minimise cable clutter
Low power consumption of 1.5W makes it energy-efficient
Powered by the bus to minimise cable clutter
FAQs
Is this device HDCP-compliant?Yes – this means it won't copy protected video from Blu-rays or encrypted content from computers, which makes it ideal for office use.
Specifications
Attribute | Value |
---|---|
Video Input | HDMI |
Video Output | HDMI |
Number of Video Outputs | 2 |
Maximum Resolution | 3840 x 2160 |
Cable Length | 400mm |
Related links
- StarTech.com HDMI over HDMI HDMI Extender 10m - up to 4K Maximum Resolution
- Startech 4 port HDMI to HDMI Toslink Video Converter, 4096 x 2160...
- RS PRO HDMI over CATx HDMI Extender, 1080 Maximum Resolution
- StarTech.com 2 Port HDMI over HDMI HDMI Extender 50m, 3840x2160...
- StarTech.com 2 Port HDMI over HDMI HDMI Extender 230ft, 3840 X...
- TPD12S016PWR, HDMI Interface 12-Channel HDMI 24-Pin TSSOP
- StarTech.com 3.5mm Audio HDMI 1920 x 1200 (Analog) Maximum Resolution
- StarTech.com 2 Port HDMI over HDMI Receiver 3840x2160 Maximum Resolution