Startech 2 port VGA to HDMI Video Converter, 3m Length - 1920 x 1080 Maximum Resolution
- RS Stock No.:
- 213-3166
- Mfr. Part No.:
- VGA2HDMM3M
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-3166
- Mfr. Part No.:
- VGA2HDMM3M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Video Input | VGA | |
| Video Output | HDMI | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 1920 x 1080 | |
| Cable Length | 3m | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Video Input VGA | ||
Video Output HDMI | ||
Number of Video Outputs 2 | ||
Maximum Resolution 1920 x 1080 | ||
Cable Length 3m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
StarTech.com VGA to HDMI Converter Cable with USB, 3m - VGA2HDMM3M
This video converter cable from StarTech.com lets you connect your visual graphics array (VGA) video card to high-definition monitors with ease. It features polyvinyl chloride (PVC) housing material that provides resistance to impact and wear for long-term performance. With support for resolutions up to 1920 by 1080 pixels, you're sure of a crisp and clear display. You can use the cable for both domestic and commercial applications.
Easy setupThis cable allows for plug-and-play, driverless installation. It's also compatible with all computer operating systems for versatility.
Audio supportOn Windows personal computers (PCs), this adapter supports USB native audio. This means you can deliver sound from the host device to high-definition multimedia interface (HDMI) monitors using the same component.
Corrosion resistanceThe connectors on this component are gold-plated to provide protection from corrosion, so you don't have to worry about rust.
Audio supportOn Windows personal computers (PCs), this adapter supports USB native audio. This means you can deliver sound from the host device to high-definition multimedia interface (HDMI) monitors using the same component.
Corrosion resistanceThe connectors on this component are gold-plated to provide protection from corrosion, so you don't have to worry about rust.
Length of 3m for easy connections between devices Light weight of 178g so won't strain ports
The Startech VGA to HDMI converter cable with USB audio support & power has length up to 3 meter. The cable lets you connect the VGA output on your desktop or laptop directly to an HDMI input on a monitor, TV, or projector without any additional cords.
FAQs
Analog to digital converter cable
Wide display compatibility
High picture clarity
Easy setup
Wide display compatibility
High picture clarity
Easy setup
Is this component backwards compatible?No, it isn't backwards compatible. Converting from VGA (an analogue interface) to HDMI (a digital one) requires an active converter and that process works in one direction only.
