StarTech.com 2 port VGA to Composite, S-Video Video Converter, 640 x 480, 1920 x 1080 Maximum Resolution
- RS Stock No.:
- 213-3142
- Distrelec Article No.:
- 302-14-302
- Mfr. Part No.:
- VGA2VID2
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-3142
- Distrelec Article No.:
- 302-14-302
- Mfr. Part No.:
- VGA2VID2
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Video Input | VGA | |
| Video Output | Composite, S-Video | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 640 x 480, 1920 x 1080 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Video Input VGA | ||
Video Output Composite, S-Video | ||
Number of Video Outputs 2 | ||
Maximum Resolution 640 x 480, 1920 x 1080 | ||
RoHS Status: Exempt
StarTech.com VGA to Composite and S-Video Adapter - VGA2VID2
This hassle-free adapter from StarTech allows users with 1080p VGA video input to 480i with an s-video or composite output. It makes it easy for users to utilise legacy projectors and TV sets that are in normal working order.
NTSC or PAL
Elegantly simple to use, it is truly plug in and play. For added customisation and simplicity, the converter harnesses a toggle switch on the side to select your video output settings, NTSC or PAL. It includes a scan button to aid setting selection too.
Easy Installation
When you've decided on what cable you want to convert, plug in the power cable via the mini USB port on the converter and the USB A to a power source, e.g. a laptop or wall socket, to power the device. This converter is OS independent and does not require any external software to be downloaded to use it.
Superb Conversion Quality
This AV adapter is perfect for someone who wants a simple way to continue using legacy equipment, such as TV sets and projectors. It's a cost-effective way to save on upgrading equipment and because it supports resolutions up to 1920x1200 when converting, you can enjoy films and HD videos on your legacy display output.
Because this VGA video adaptor enables scaling, it means when you connect it to a suitable RCA or composite output and the image quality is 640 x 480 which is the highest quality s-video and composite can display.
If you're after something for work, this product is small enough to slip into a laptop bag and use for board meetings or even medical imaging, plug in and play on your s-video or composite display.
Features and Benefits
• Max input resolution up to 1920x1200
• Toggle switch for output
• No software download required
• For NTSC and PAL output
• 1x S-video output port
• 1x Composite output port
• 1x VGA input port
• Dynamically adjust image underscan and overscan
• Powered by USB mini to A
• Toggle switch for output
• No software download required
• For NTSC and PAL output
• 1x S-video output port
• 1x Composite output port
• 1x VGA input port
• Dynamically adjust image underscan and overscan
• Powered by USB mini to A
FAQs
What are the applications for this device?
• Increase size of computer display without splashing out on a brand-new monitor
• Use it to show your computer screen through a projector or TV
• VCR/VHS
• Lectures
• Use in boardrooms
• Tradeshows
• CRT digital signage
• 1x VGA output
• Plug-and-Play
• Use it to show your computer screen through a projector or TV
• VCR/VHS
• Lectures
• Use in boardrooms
• Tradeshows
• CRT digital signage
• 1x VGA output
• Plug-and-Play
Does this device also convert in the opposite direction?
Unfortunately, no, this device has an intended source and an intended destination.
What's in the box?
• 1x VGA to Composite and S-Video converter
• 1x USB A to USB Mini power cable
• Quick-start guide
• 1x USB A to USB Mini power cable
• Quick-start guide
