LMH6559MA/NOPB Texas Instruments Video Buffer 4580 V/μs, 8-Pin SOIC

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$29.79

(exc. GST)

$32.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 30 March 2026
  • Plus 15 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20$5.958$29.79
25 - 45$5.806$29.03
50 +$5.718$28.59

*price indicative

Packaging Options:
RS Stock No.:
601-7751
Mfr. Part No.:
LMH6559MA/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Video Buffer

Maximum Supply Voltage

10V

Minimum Supply Voltage

10V

Slew Rate

4580V/μs

Mount Type

Surface

Output Current

75mA

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.45mm

Length

4.9mm

Series

LMH6559

Supply Current

17mA

Automotive Standard

No

Video Amplifiers & Buffers, Texas Instruments


Video Amplifiers & Buffers


Related links