- RS Stock No.:
- 102-5571
- Mfr. Part No.:
- LMH6559MF/NOPB
- Brand:
- Texas Instruments
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$3.80
(exc. GST)
$4.18
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $3.80 | $3,800.00 |
2000 - 3000 | $3.705 | $3,705.00 |
4000 + | $3.648 | $3,648.00 |
*price indicative |
- RS Stock No.:
- 102-5571
- Mfr. Part No.:
- LMH6559MF/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Video Amplifiers & Buffers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
IC Type | High Speed Buffer IC |
Typical Single Supply Voltage | 10 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 2.92 x 1.6 x 1.02mm |
Height | 1.02mm |
Length | 2.92mm |
Maximum Operating Temperature | +85 °C |
Width | 1.6mm |
Minimum Operating Temperature | -40 °C |