THS4303RGTT Texas Instruments, Video Amplifier IC, 18MHz, 16-Pin QFN

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-3252
Mfr. Part No.:
THS4303RGTT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Video Amplifier IC

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Number of Channels per Chip

1

Typical Gain Bandwidth Product

18MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.9mm

Height

0.9mm

Length

3mm

Maximum Operating Temperature

+85 °C

Width

3mm

Minimum Operating Temperature

-40 °C

The Texas Instruments THS4303 device is a wideband, fixed-gain amplifier that offers high bandwidth, high slew rate, low noise, and low distortion. This combination of specifications enables analog designers to transcend current performance limitations and process analog signals at much higher speeds than previously possible with closed-loop, complementary amplifier designs. The devices are offered in a 16-pin leadless package and incorporate a power down mode for quiescent power savings.

Fixed Closed-Loop Gain Amplifier
10 V/V (20 dB)
Wide Bandwidth: 1.8 GHz
High Slew Rate: 5500 V/μs
Low Total Input Referred Noise: 2.5 nV/Hz
Low Distortion
HD2: –65 dBc at 70 MHz
HD3: –76 dBc at 70 MHz
IMD3: –85 dBc at 100 MHz
OIP3: 34 dBm at 100 MHz
IMD3: –70 dBc at 300 MHz
OIP3: 27 dBm at 300 MHz
High Output Drive: ±180 mA
Power Supply Voltage: 3 V or 5 V

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.