NJM2509V-TE1 Nisshinbo Micro Devices, Video Amplifier IC, 8-Pin SSOP
- RS Stock No.:
- 740-5288
- Mfr. Part No.:
- NJM2509V-TE1
- Brand:
- New Japan Radio
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-5288
- Mfr. Part No.:
- NJM2509V-TE1
- Brand:
- New Japan Radio
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| IC Type | Video Amplifier IC | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 7 V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Dimensions | 3.5 x 4.4 x 1.15mm | |
| Height | 1.15mm | |
| Length | 3.5mm | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
IC Type Video Amplifier IC | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 7 V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 8 | ||
Dimensions 3.5 x 4.4 x 1.15mm | ||
Height 1.15mm | ||
Length 3.5mm | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 4.4mm | ||
- COO (Country of Origin):
- JP
