NJM2230M Nisshinbo Micro Devices, Video Amplifier IC, 8-Pin DMP
- RS Stock No.:
- 740-5140
- Mfr. Part No.:
- NJM2230M
- Brand:
- New Japan Radio
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-5140
- Mfr. Part No.:
- NJM2230M
- Brand:
- New Japan Radio
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| IC Type | Video Amplifier IC | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 8 V | |
| Mounting Type | Surface Mount | |
| Package Type | DMP | |
| Pin Count | 8 | |
| Dimensions | 5 x 5 x 1.6mm | |
| Height | 1.6mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 5mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
IC Type Video Amplifier IC | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 8 V | ||
Mounting Type Surface Mount | ||
Package Type DMP | ||
Pin Count 8 | ||
Dimensions 5 x 5 x 1.6mm | ||
Height 1.6mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
Width 5mm | ||
Minimum Operating Temperature -40 °C | ||
