LMH6715MA/NOPB Texas Instruments, 2-Channel Video Amplifier IC, 480MHz 1300V/μs, 8-Pin SOIC
- RS Stock No.:
- 534-4484
- Mfr. Part No.:
- LMH6715MA/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
$6.33
(exc. GST)
$6.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 18 | $6.33 |
| 19 - 49 | $6.08 |
| 50 + | $5.83 |
*price indicative
- RS Stock No.:
- 534-4484
- Mfr. Part No.:
- LMH6715MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Video Amplifier IC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Typical Slew Rate | 1300V/µs | |
| Typical Gain Bandwidth Product | 480MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 3.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Video Amplifier IC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Typical Slew Rate 1300V/µs | ||
Typical Gain Bandwidth Product 480MHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Height 1.45mm | ||
Length 4.9mm | ||
Maximum Operating Temperature +85 °C | ||
Width 3.9mm | ||
Minimum Operating Temperature -40 °C | ||
