- RS Stock No.:
- 159-7719
- Mfr. Part No.:
- AD9984AKSTZ-140
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-7719
- Mfr. Part No.:
- AD9984AKSTZ-140
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Video Encoders
Specifications
Attribute | Value |
---|---|
Architecture | Pipelined |
Number of ADCs | 3 |
Resolution | 10 bit |
Sampling Rate | 140Msps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 80 |
Integral Nonlinearity Error | ±9LSB |
Digital Interface Type | Serial |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 V |
Dimensions | 14.2 x 14.2 x 1.45mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |