Mitutoyo Bench Vice x 45mm 70mm x 80mm, 3kg
- RS Stock No.:
- 253-0149
- Mfr. Part No.:
- 930-606
- Brand:
- Mitutoyo
Subtotal (1 unit)*
$2,362.40
(exc. GST)
$2,598.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,362.40 |
*price indicative
- RS Stock No.:
- 253-0149
- Mfr. Part No.:
- 930-606
- Brand:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Type | Precision Vice | |
| Vice Type | Bench Vice | |
| Jaw Width | 70mm | |
| Jaw Opening | 80mm | |
| Jaw Depth | 45mm | |
| Mounting | Clamp | |
| Weight | 3kg | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Type Precision Vice | ||
Vice Type Bench Vice | ||
Jaw Width 70mm | ||
Jaw Opening 80mm | ||
Jaw Depth 45mm | ||
Mounting Clamp | ||
Weight 3kg | ||
- COO (Country of Origin):
- JP
The Mitutoyo Precision Vice is made of alloyed tool steel, hardened and precision ground and with horizontally ground prism in the movable jaws. It has 80 mm of clamping width.
It has 80 mm of clamping width
Made of alloyed tool steel
Weight is 3 kg
Made of alloyed tool steel
Weight is 3 kg
