Panavise Magnetic Base Mount, For Use With Vice 1222 & 1223
- RS Stock No.:
- 359-6986
- Mfr. Part No.:
- 335
- Brand:
- Panavise
Subtotal (1 unit)*
$65.30
(exc. GST)
$71.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.30 |
*price indicative
- RS Stock No.:
- 359-6986
- Mfr. Part No.:
- 335
- Brand:
- Panavise
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panavise | |
| Product Type | Vice Magnetic Base Mount | |
| Accessory Type | Magnetic Base Mount | |
| For Use With | Vice 1222 & 1223 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panavise | ||
Product Type Vice Magnetic Base Mount | ||
Accessory Type Magnetic Base Mount | ||
For Use With Vice 1222 & 1223 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Magnetic base 335
Magnetic base from the range of 3rd hand systems from
Panavise. Associated with the standard base
(stock number 120-0116), this product achieves
permanent magnetic power (holds 2.3 kg vertically) while maintaining its portability.
Panavise. Associated with the standard base
(stock number 120-0116), this product achieves
permanent magnetic power (holds 2.3 kg vertically) while maintaining its portability.
Diameter of base: 111 mm – Thickness: 10 mm.
Related links
- Panavise Standard Base, For Use With Mini-Modules Vices
- Panavise Replacement Jaw, For Use With Panavise Vice
- Panavise Suction Cup Foot Ball, For Use With 201 PV Junior PCB Vice
- Facom Vice Jaw, For Use With 12221223
- Clamp & Vice Accessories
- Eclipse Magnetic Vice Jaws, For Use With Vice
- nVent ERICO Horizontal Mould Base, For Use With Clamp And Vice
- Panavise PCB Vice x 305 mm
