Monitran Vibration Sensor, 8 mA Max, -55°C → +120°C
- RS Stock No.:
- 533-2403
- Mfr. Part No.:
- MTN/1800
- Brand:
- Monitran
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,393.53
(exc. GST)
$1,532.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,393.53 |
- RS Stock No.:
- 533-2403
- Mfr. Part No.:
- MTN/1800
- Brand:
- Monitran
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- Monitran Vibration Sensor, 8 mA Max, -55°C → +120°C
- Monitran Vibration Sensor, 8 mA Max, -25°C → +120°C
- Monitran Vibration Sensor, 8 mA Max, -55°C → +140°C
- Monitran Vibration Sensor, 8 mA Max, -10°C → +140°C
- Monitran Vibration Sensor, 20 mA Max, -25°C → +90°C
- Monitran Vibration Sensor, 20 mA Max, 32V Max, -25°C → +90°C
- Honeywell Vibration Sensor, 40 kHz, -55°C → +120°C
- Siemens Vibration Sensor, 14V Max, -50°C → +120°C