Monitran Vibration Sensor, 8 mA Max, -10°C → +140°C
- RS Stock No.:
- 533-2302
- Mfr. Part No.:
- MTN/1830SM8
- Brand:
- Monitran
Subtotal (1 unit)*
$747.58
(exc. GST)
$822.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $747.58 |
*price indicative
- RS Stock No.:
- 533-2302
- Mfr. Part No.:
- MTN/1830SM8
- Brand:
- Monitran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monitran | |
| Maximum Current | 8 mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +140°C | |
| Dimensions | 50 x 19 x 19 mm | |
| Select all | ||
|---|---|---|
Brand Monitran | ||
Maximum Current 8 mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +140°C | ||
Dimensions 50 x 19 x 19 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
MTN/1830SM8 Mini Low Profile with M8 Mount
Used for machine tools and Paper Machinery
100mV/g +/-10% Nominal at 80Hz
Frequency from 2Hz to 9KHz
Bias voltage nominal 12Vdc
Electrical noise 0.1 mg max
5 meter PTFE Cable - stainless steel over braided
M8 x 25 mm mounting bolt
IP 67 Stainless Steel body Case
Dimensions (LxWxH): 50x19x19mm
100mV/g +/-10% Nominal at 80Hz
Frequency from 2Hz to 9KHz
Bias voltage nominal 12Vdc
Electrical noise 0.1 mg max
5 meter PTFE Cable - stainless steel over braided
M8 x 25 mm mounting bolt
IP 67 Stainless Steel body Case
Dimensions (LxWxH): 50x19x19mm
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Approvals
EEx ia lic BAS02ATEX1057/3
Accelerometers
Vibration sensors use solid-state piezoelectric accelerometers to detect the level of vibration in rotating elements like bearings and gearboxes on machinery such as motors, generators, pumps, fans and compressors. Regular vibration measurements on all critical machines as part of the maintenance regime can detect early signs of failure and provide a way to eliminate these problems. Bearing wear, poor balance and loose mounting all lead to the failure of rotating machinery. Unexpected machinery failure leads to unplanned maintenance costs, loss of production plus potential Health and Safety hazards. They are rugged, adaptable to all types of machinery and conditions including operation in hazardous areas, easy to install and require no maintenance. Used in conjunction with off- and on-line vibration analysers they yield valuable diagnostic information on the machinery's condition and reveal where and when failure may occur allowing pre-emptive maintenance intervention. The dc (velocity) outputs integrate this complex signal into a simple dc signal of 4-20mA proportional to the overall vibration of the machine, ideal for monitoring with all types of industrial controllers.
Related links
- Monitran Vibration Sensor -55°C → +140°C
- Monitran Vibration Sensor -25°C → +120°C
- Monitran Vibration Sensor -55°C → +120°C
- Monitran Vibration Sensor -25°C → +90°C
- Monitran Vibration Sensor 32V Max, -25°C → +90°C
- Hauber Elektronik Vibration Sensor 20 mA Max -40°C → +85°C
- Hauber Elektronik Vibration Sensor 20 mA Max -35°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max -40°C → +85°C
