Hauber Elektronik Vibration Sensor 16 mm/s, 20 mA Max, 1000 Hz, -35 °C → 125 °C

Subtotal (1 unit)*

$2,607.37

(exc. VAT)

$2,868.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,607.37

*price indicative

RS Stock No.:
275-2318
Mfr. Part No.:
HE200.02.16.01.00.01.100
Brand:
Hauber Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Hauber Elektronik

Product Type

Vibration Sensor

Maximum Current

20mA

Switching Frequency

1000Hz

Length

46mm

Width

62 mm

Minimum Operating Temperature

-35°C

Maximum Shock/Vibration

16 mm/s

Maximum Operating Temperature

125°C

Series

HE200

Standards/Approvals

UKCA, CE, IEC, cULus

Hazardous Area Certification

ATEX

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Hauber-Electronik GmbH Type HE200 Vibration Monitoring Unit is used to protect machines and mechanical equipment against undue strong vibrations. Two limit values and associated delay timings can be adjusted separately.

Used in potentially exclusive atmospheres

Interference free DC signals

Related links