Hauber Elektronik Vibration Sensor 64 mm/s, 20 mA Max, 1000 Hz, -35 °C → 125 °C
- RS Stock No.:
- 275-2317
- Mfr. Part No.:
- HE200.02.64.00.00.01.100
- Brand:
- Hauber Elektronik
Subtotal (1 unit)*
$2,444.90
(exc. GST)
$2,689.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,444.90 |
*price indicative
- RS Stock No.:
- 275-2317
- Mfr. Part No.:
- HE200.02.64.00.00.01.100
- Brand:
- Hauber Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hauber Elektronik | |
| Product Type | Vibration Sensor | |
| Maximum Current | 20mA | |
| Switching Frequency | 1000Hz | |
| Length | 46mm | |
| Width | 62 mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Shock/Vibration | 64 mm/s | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CE, cULus, IEC, UKCA | |
| Series | HE200 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Hauber Elektronik | ||
Product Type Vibration Sensor | ||
Maximum Current 20mA | ||
Switching Frequency 1000Hz | ||
Length 46mm | ||
Width 62 mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Shock/Vibration 64 mm/s | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CE, cULus, IEC, UKCA | ||
Series HE200 | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Hauber-Electronik GmbH Type HE200 Vibration Monitoring Unit is used to protect machines and mechanical equipment against undue strong vibrations. Two limit values and associated delay timings can be adjusted separately.
Used in potentially exclusive atmospheres
Interference free DC signals
Related links
- Hauber Elektronik Vibration Sensor 64 mm/s 1000 Hz, -35 °C → 125 °C
- Hauber Elektronik Vibration Sensor 16 mm/s 1000 Hz, -35 °C → 125 °C
- Hauber Elektronik Vibration Sensor 32 mm/s 1000 Hz, -35 °C → 125 °C
- Hauber Elektronik Vibration Sensor 64 mm/s 30 V Max -40 °C → 125 °C
- Hauber Elektronik Vibration Sensor 64 mm/s 1000 Hz, -40 °C → 85 °C
- Hauber Elektronik Vibration Sensor 64 mm/s 30 V Max -40 °C → 60 °C
- Hauber Elektronik Vibration Sensor 16 mm/s 30 V Max -40 °C → 125 °C
- Hauber Elektronik Vibration Sensor 32 mm/s 30 V Max -40 °C → 125 °C
