Texas Instruments 1.1 → 25MHz VCO Oscillator, 14-Pin PDIP-14 SN74LS628N
- RS Stock No.:
- 662-4573P
- Mfr. Part No.:
- SN74LS628N
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a tube)*
$150.30
(exc. GST)
$165.325
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | $6.012 |
| 100 - 245 | $5.664 |
| 250 - 495 | $5.35 |
| 500 + | $5.034 |
*price indicative
- RS Stock No.:
- 662-4573P
- Mfr. Part No.:
- SN74LS628N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Oscillator Type | VCO | |
| Output Frequency | 1.1 → 25MHz | |
| Pin Count | 14 | |
| Package Type | PDIP-14 | |
| Output Level | Squarewave | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Minimum Operating Supply Voltage | 4.75V dc | |
| Maximum Operating Supply Voltage | 5.25V dc | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Oscillator Type VCO | ||
Output Frequency 1.1 → 25MHz | ||
Pin Count 14 | ||
Package Type PDIP-14 | ||
Output Level Squarewave | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Minimum Operating Supply Voltage 4.75V dc | ||
Maximum Operating Supply Voltage 5.25V dc | ||
