- RS Stock No.:
- 769-1492
- Mfr. Part No.:
- B72205S0301K101
- Brand:
- EPCOS
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 10)
$0.443
(exc. GST)
$0.487
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.443 | $4.43 |
250 - 490 | $0.439 | $4.39 |
500 + | $0.425 | $4.25 |
*price indicative
- RS Stock No.:
- 769-1492
- Mfr. Part No.:
- B72205S0301K101
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Epcos - Leaded varistors, StandarD series
Round Varistor elements, leaded
Epoxy coating to UL94V-0
High surge current rating
Epoxy coating to UL94V-0
High surge current rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 470V |
Maximum AC Voltage Rating | 300V |
Maximum DC Voltage Rating | 385V |
Clamping Voltage | 775V |
Clamping Current | 5A |
Material | Metal |
Energy | 9.6J |
Series | StandarD |
Diameter | 7mm |
Capacitance | 55pF |
Thickness | 4.5mm |
Dimensions | 7 (Dia.) x 4.5mm |
Lead Pitch | 5mm |
Related links
- EPCOS, StandarD Metal Oxide Varistor 55pF 400A, Clamping 775V,...
- EPCOS, Standard Metal Oxide Varistor 55pF 5A, Clamping 650V, Varistor 390V
- EPCOS, Standard Metal Oxide Varistor 200pF 25A, Clamping 775V,...
- Epcos, Standard Metal Oxide Varistor 300pF 4500A, Clamping 775V,...
- EPCOS, StandarD Metal Oxide Varistor 300pF 50A, Clamping 775V,...
- EPCOS, StandarD Metal Oxide Varistor 400pF 50A, Clamping 775V,...
- EPCOS, Standard Metal Oxide Varistor 180pF 25A, Clamping 775V,...
- EPCOS, Standard Metal Oxide Varistor 100pF 10A, Clamping 775V,...