Bourns, ISOM5 Metal Oxide Varistor 30 pF 50 A, Clamping 470 V, Bulk
- RS Stock No.:
- 231-1502
- Distrelec Article No.:
- 304-40-385
- Mfr. Part No.:
- IsoM5-175-B-L2
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 300 units)*
$395.10
(exc. GST)
$434.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 300 - 1200 | $1.317 | $395.10 |
| 1500 + | $1.186 | $355.80 |
*price indicative
- RS Stock No.:
- 231-1502
- Distrelec Article No.:
- 304-40-385
- Mfr. Part No.:
- IsoM5-175-B-L2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 470V | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | ISOM5 | |
| Maximum AC Voltage | 175V ac | |
| Capacitance | 30pF | |
| Length | 43mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cURus, RoHS, UL | |
| Thickness | 6mm | |
| Package/Case | Bulk | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Metal Oxide Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 470V | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series ISOM5 | ||
Maximum AC Voltage 175V ac | ||
Capacitance 30pF | ||
Length 43mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cURus, RoHS, UL | ||
Thickness 6mm | ||
Package/Case Bulk | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CR
The Bourns Hybrid protection component introduces its hybrid technology that combines the breakthrough surge performance of EdgMOV protection devices with an integrated gas discharge tube (GDT) isolation structure to create the innovative IsoMOV series hybrid protection component. By combining the best features of both MOV and GDT technologies into a single component, the IsoMOV series achieves high performance as a long life protector with lower capacitance, very low leakage and superb energy handling density. It is ideally suited for AC and DC power applications where premium performance and/or space savings are required.
High energy handling density
Hybrid (MOV and GDT) design
Extended temperature range
Ring-wave tolerant
Low capacitance
