- RS Stock No.:
- 179-7303
- Mfr. Part No.:
- B72225S4321K101
- Brand:
- EPCOS
Available for back order.
Price (ex. GST) Each (In a Bag of 5)
$6.052
(exc. GST)
$6.657
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | $6.052 | $30.26 |
50 - 95 | $5.902 | $29.51 |
100 + | $5.81 | $29.05 |
*price indicative
- RS Stock No.:
- 179-7303
- Mfr. Part No.:
- B72225S4321K101
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Construction:
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 510V |
Maximum AC Voltage Rating | 320V |
Maximum DC Voltage Rating | 420V |
Clamping Voltage | 840V |
Clamping Current | 150A |
Energy | 445J |
Material | Metal |
Series | S25 |
Diameter | 27.5mm |
Maximum Surge Current | 20000A |
Capacitance | 1.6nF |
Thickness | 7.6mm |
Dimensions | 27.5 Dia. x 7.6mm |
Lead Pitch | 12.7mm |
Related links
- EPCOS, HighE Varistor 2.3nF 300A, Clamping 840V, Varistor 510V
- EPCOS, Standard Metal Oxide Varistor 540pF 100A, Clamping 840V,...
- EPCOS, AdvanceD-MP Metal Oxide Varistor 280pF 50A, Clamping 840V,...
- EPCOS, EnergetiQ Varistor 780pF 130A, Clamping 840V, Varistor 510V
- EPCOS, T Disc Varistor 370pF, Clamping 840V, Varistor 510V
- EPCOS, SuperioR-MP Metal Oxide Varistor 1nF 100A, Clamping 840V,...
- EPCOS, Standard Metal Oxide Varistor 170pF 25A, Clamping 840V,...
- EPCOS, AdvanceD-MP Metal Oxide Varistor 170pF 25A, Clamping 840V,...