- RS Stock No.:
- 170-2895
- Mfr. Part No.:
- B72214P2301K101
- Brand:
- EPCOS
1482 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$0.631
(exc. GST)
$0.694
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $0.631 | $315.50 |
1000 - 1500 | $0.615 | $307.50 |
2000 + | $0.605 | $302.50 |
*price indicative
- RS Stock No.:
- 170-2895
- Mfr. Part No.:
- B72214P2301K101
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Metal Oxide Varistors AdvanceD-MP series
Over voltage protection
Wide operating voltage range up to 680 VRMS
Ideally suited for AC applications where low level repetitive surges are expected
Wide operating voltage range up to 680 VRMS
Ideally suited for AC applications where low level repetitive surges are expected
Standards
Designed to meet the surge requirements of IEC 60950-1 Annex Q and IEC 60065 § 14.12
Approvals
UL approval to UL1449 (file number E321126), for use in Type 3 SPD's
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 470V |
Maximum AC Voltage Rating | 300V |
Maximum DC Voltage Rating | 385V |
Clamping Voltage | 775V |
Clamping Current | 50A |
Energy | 140J |
Material | Metal |
Series | AdvanceD-MP |
Diameter | 16mm |
Maximum Surge Current | 6000A |
Capacitance | 285pF |
Thickness | 6.1mm |
Dimensions | 16 (Dia.) x 6.1mm |
Lead Pitch | 7.5mm |
Related links
- EPCOS, AdvanceD-MP Metal Oxide Varistor 285pF 50A, Clamping 775V,...
- EPCOS, AdvanceD-MP Metal Oxide Varistor 280pF 50A, Clamping 840V,...
- EPCOS, AdvanceD-MP Metal Oxide Varistor 290pF 50A, Clamping 710V,...
- EPCOS, AdvanceD-MP Metal Oxide Varistor 180pF 50A, Clamping 1240V,...
- EPCOS, Advanced Metal Oxide Varistor 400pF 50A, Clamping 775V,...
- EPCOS, AdvanceD-MP Metal Oxide Varistor 170pF 25A, Clamping 840V,...
- EPCOS, AdvanceD-MP Metal Oxide Varistor 105pF 25A, Clamping 1240V,...
- EPCOS, AdvanceD-MP Metal Oxide Varistor 125pF 25A, Clamping 1120V,...