EPCOS, Standard Metal Oxide Varistor 300pF 4500A, Clamping 775V, Varistor 470V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
134-5704
Mfr. Part No.:
B72214S0301K
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

470V

Maximum AC Voltage Rating

300V

Maximum DC Voltage Rating

385V

Clamping Voltage

775V

Clamping Current

4500A

Energy

76J

Material

Metal

Series

Standard

Diameter

15.5mm

Capacitance

300pF

Thickness

5.2mm

Dimensions

15.5 (Dia.) x 5.2mm

Lead Pitch

7.5mm

COO (Country of Origin):
CN

Epcos - Leaded varistors, StandarD series


Round Varistor elements, leaded
Epoxy coating to UL94V-0
High surge current rating

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links