Texas Instruments LM1972M, Audio Attenuator, 104dB, 20-Pin SOIC W
- RS Stock No.:
- 430-111
- Mfr. Part No.:
- LM1972M
- Brand:
- Texas Instruments
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 430-111
- Mfr. Part No.:
- LM1972M
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Attenuation | 104dB | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 20 | |
| Dimensions | 12.8 x 7.47 x 2.34mm | |
| Length | 12.8mm | |
| Width | 7.47mm | |
| Height | 2.34mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Attenuation 104dB | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 20 | ||
Dimensions 12.8 x 7.47 x 2.34mm | ||
Length 12.8mm | ||
Width 7.47mm | ||
Height 2.34mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
RoHS Status: Not Applicable
LM1971/LM1972 Audio Attenuators with Mute, Texas Instruments
A digitally controlled audio attenuator with daisy-chain capability and a guarantee of pop-and-click free attenuation changes. With a mute function and boasting an excellent signal to noise ratio, this attenuator is Ideal for studio mixing consoles and sound reinforcement systems.
