- RS Stock No.:
- 166-1216
- Mfr. Part No.:
- BBY40,215
- Brand:
- NXP
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.226
(exc. GST)
$0.249
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.226 | $678.00 |
6000 - 9000 | $0.22 | $660.00 |
12000 + | $0.217 | $651.00 |
*price indicative |
- RS Stock No.:
- 166-1216
- Mfr. Part No.:
- BBY40,215
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
Varicap Diodes / Varactor Diodes, NXP Semiconductors
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
NXP is a trademark of NXP B.V.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Application | Tuner |
Minimum Diode Capacitance | 26pF |
Maximum Reverse Voltage | 30V |
Minimum Tuning Ratio | 5 |
Mounting Type | Surface Mount |
Package Type | SOT-23 (TO-236AB) |
Pin Count | 3 |
Tuning Ratio Test Condition | 3 → 25V |
Dimensions | 3 x 1.4 x 1mm |
Height | 1mm |
Length | 3mm |
Maximum Operating Temperature | +125 °C |
Width | 1.4mm |
Minimum Operating Temperature | -55 °C |
Related links
- Varactor Diodes
- Infineon BBY5302VH6327XTSA1 Varactor Diode 6V
- Infineon BBY6602VH6327XTSA1 Varactor Diode 12V
- Infineon BBY5502VH6327XTSA1 Varactor Diode 16V, 2-Pin SC79
- Infineon BBY5702VH6327XTSA1 Varactor Diode 10V
- Infineon BBY5802VH6327XTSA1 Varactor Diode 10V, TSLP-2-1
- Infineon BBY6502VH6327XTSA1 Varactor Diode 15V
- Infineon Varactor Diodes