- RS Stock No.:
- 161-1528
- Mfr. Part No.:
- 5.0SMDJ26A
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 161-1528
- Mfr. Part No.:
- 5.0SMDJ26A
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Bourns chip diodes are an ideal solution for the portable communication, computing, and media and data markets for applications that include: power protection, voltage clamping, digital signal switching and low power signal rectification. In addition to the benefits of low power consumption and maximal standby time, these RoHS compliant chip diodes feature superior packaging. The diode's low profile design reduces rollaway and leadless package options, minimizes the footprint, and improves electrical performance.
RoHS compliant and halogen free
Surface mount SMC package
Standoff voltage:12 to 170 volts
Peak Pulse Power: 5000 watts
Typical temperature coefficient: DVBR= 0.1% xVBR @ 25°C xDT
Surface mount SMC package
Standoff voltage:12 to 170 volts
Peak Pulse Power: 5000 watts
Typical temperature coefficient: DVBR= 0.1% xVBR @ 25°C xDT
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Reverse Voltage | 26V |
Mounting Type | Surface Mount |
Package Type | DO-214AB (SMC) |
Pin Count | 2 |
Dimensions | 7.11 x 6.22 x 2.31mm |
Height | 2.31mm |
Length | 7.11mm |
Maximum Operating Temperature | +150 °C |
Width | 6.22mm |
Minimum Operating Temperature | -55 °C |