- RS Stock No.:
- 910-8522
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$790.54
(exc. GST)
$869.59
(inc. GST)
Units | Per unit |
1 - 4 | $790.54 |
5 + | $650.61 |
- RS Stock No.:
- 910-8522
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Pneumatic Actuator with s.64 Ball Valve
RS Pro pneumatic actuator with s.64 ball valve.
Features and Benefits
ISO 5211 direct mount on valve
NAMUR pads for direct mount of solenoid and limit switch
Pilot ring for perfect alignment of shaft and stem
Extruded aluminium body
Nickel plated steel shaft
Stainless steel fasteners
High tensile long life return springs
Visual position indicator
Indoor or outdoor installation
Single travel stop on one end
Fast field conversion between double-acting and spring-return
Minimum ambient temperature while actuator at rest: -35°C
NAMUR pads for direct mount of solenoid and limit switch
Pilot ring for perfect alignment of shaft and stem
Extruded aluminium body
Nickel plated steel shaft
Stainless steel fasteners
High tensile long life return springs
Visual position indicator
Indoor or outdoor installation
Single travel stop on one end
Fast field conversion between double-acting and spring-return
Minimum ambient temperature while actuator at rest: -35°C
Specifications
Attribute | Value |
---|---|
Thread Size | 2in |
Valve Type | Ball Valve |
Return Type | Spring |
Maximum Working Pressure | 10 bar |
Related links
- RS PRO Butterfly type Pneumatic Actuated Valve 2in
- RS PRO Pneumatic Actuated Valve 1in, 1000 psi
- RS PRO Ball Valve type Pneumatic Actuated Valve 3/4in, 10 bar
- RS PRO Copper Alloy Double Check Valve 2in, 10 bar
- RS PRO Ball Valve Locking Kit
- Festo Ball Valve type Pneumatic Actuated Valve
- RS PRO DZR Alloy Single Check Valve 2in, 10 bar
- RS PRO Pneumatic Actuated Valve 2in