Schneider Electric Electric Single port Valve Actuator - Single Acting, 24 V Supply Voltage

N

Subtotal (1 unit)*

$360.35

(exc. GST)

$396.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$360.35

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
459-625
Mfr. Part No.:
MB6-SC-24T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Ports Supported

1

Supply Voltage

24 V

Power Rating

2.3W

Actuator Type

Electric

Function

Single Acting

COO (Country of Origin):
US
The Schneider Electric TOR motor with a spring return function is designed for normally closed (NF) operation, specifically for VB spherical plug valves. This setup ensures reliable control and automatic closure in various applications.

Product Purpose Ball Valves
Rotating Control
Control Type Electric

Related links