Norgren Vacuum Switch, G 1/8 -1bar to -0.2 bar
- RS Stock No.:
- 289-5507
- Mfr. Part No.:
- M/58024/VB
- Brand:
- Norgren
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$282.13
(exc. GST)
$310.34
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $282.13 |
12 + | $278.02 |
Related links
- Norgren Vacuum Switch, G 1/8 -1bar to -0.2 bar
- Festo Vacuum Switch, G 1/8 -1bar to 1.6 bar
- SMC Pressure Switch, G 3/8 1bar to 6 bar
- Norgren Pressure Switch, G 1/4 1bar to 16bar
- RS PRO Pressure Switch, G 1/4 1bar to 12 bar
- Festo Pressure Switch, G 1/4 1bar to 12 bar
- Norgren Pressure Switch, G 1/8 -1bar to 1bar
- Norgren Pressure Switch, G 1/8 -1bar to 10bar