Festo Pressure Sensor Controller
- RS Stock No.:
- 288-8114
- Mfr. Part No.:
- SOPA-M1-R1-HQ6-2P-M12
- Brand:
- Festo
Price Each**
$572.51
(exc. GST)
$629.76
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $572.51 |
**price indicative
- RS Stock No.:
- 288-8114
- Mfr. Part No.:
- SOPA-M1-R1-HQ6-2P-M12
- Brand:
- Festo
Related links
- Festo Pressure Sensor Controller
- Festo Pressure Sensor Controller, 4bar to 7bar
- Festo Pressure Sensor Controller, M12 4bar to 7bar
- Festo Pressure Sensor IP67 10 bar
- Festo Pressure Sensor IP65 -1 bar
- Festo Pressure Sensor IP65, IP67 +10 bar
- Festo Pressure Sensor IP65, IP67 16 bar
- Festo Pressure Sensor IP65, IP67 25 bar