Festo Pressure Sensor, 35V dc, IP65, IP67 +10 bar
- RS Stock No.:
- 175-2223
- Mfr. Part No.:
- SPAW-P10R-G12M-2P-M12
- Brand:
- Festo
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$555.65
(exc. GST)
$611.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $555.65 |
- RS Stock No.:
- 175-2223
- Mfr. Part No.:
- SPAW-P10R-G12M-2P-M12
- Brand:
- Festo
Related links
- Festo Pressure Sensor, 35V dc, IP65, IP67 +10 bar
- Festo Pressure Sensor, 35V dc, IP65, IP67 +1 bar
- Pressure Sensor, 15 - 35V dc, IP65, IP67 10 bar
- Festo Pressure Sensor, 15 - 35V dc, IP65, IP67 10 bar
- Festo Pressure Sensor, 15 - 35V dc, IP65, IP67 16 bar
- Festo Pressure Sensor, 15 - 35V dc, IP65, IP67 6 bar
- Festo Pressure Sensor, 15 - 35V dc, IP65, IP67 25 bar
- Pressure Sensor, 15 - 35V dc, IP65, IP67 0 bar