Festo Pressure Sensor Controller
- RS Stock No.:
- 288-8101
- Mfr. Part No.:
- SOPA-CM2H-R1-WQ6-2N-M12
- Brand:
- Festo
Subtotal (1 unit)**
$2,075.92
(exc. GST)
$2,283.51
(inc. GST)
On back order for despatch 16/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $2,075.92 |
**price indicative
- RS Stock No.:
- 288-8101
- Mfr. Part No.:
- SOPA-CM2H-R1-WQ6-2N-M12
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Voltage Rating | 22.8 → 26.4V | |
Connection Thread Size | M12 | |
Manufacturer Series | SOPA | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand Festo | ||
Voltage Rating 22.8 → 26.4V | ||
Connection Thread Size M12 | ||
Manufacturer Series SOPA | ||
IP Rating IP65 | ||
Related links
- Festo Pressure Sensor Controller
- Festo Pressure Sensor Controller, 4bar to 7bar
- Festo Pressure Sensor Controller, M12 4bar to 7bar
- Festo Pressure Sensor IP65, IP67 2 bar
- Festo Pressure Sensor IP65, IP67 1 bar
- Festo Pressure Sensor IP65, IP67 10 bar
- Festo Pressure Sensor IP65, IP67 50 bar
- Festo Pressure Sensor IP65, IP67 16 bar