SICK PAC50 Series Pressure Sensor Pressure Switch, PNP/NPN Output 0 bar 10 bar, Gauge Reading
- RS Stock No.:
- 285-2175
- Mfr. Part No.:
- PAC50-DNC / 1083733
- Brand:
- SICK
Subtotal (1 unit)*
$500.27
(exc. GST)
$550.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $500.27 |
*price indicative
- RS Stock No.:
- 285-2175
- Mfr. Part No.:
- PAC50-DNC / 1083733
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Sensor Pressure Switch | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ± 1.5 % | |
| Output Type | PNP/NPN | |
| Interface Type | M12 | |
| Terminal Type | Female Connector | |
| Response Time | 300ms | |
| Minimum Supply Voltage | 17V | |
| Series | PAC50 | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | CRUus certificate, RoHS Certificate | |
| Housing Material | Polycarbonate | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| IP Rating | IP67, IP65 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Sensor Pressure Switch | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ± 1.5 % | ||
Output Type PNP/NPN | ||
Interface Type M12 | ||
Terminal Type Female Connector | ||
Response Time 300ms | ||
Minimum Supply Voltage 17V | ||
Series PAC50 | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals CRUus certificate, RoHS Certificate | ||
Housing Material Polycarbonate | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
IP Rating IP67, IP65 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
Overview
For improved monitoring of air pressure, the PAC50 electronic pressure switch from SICK offers more at a glance – the large bi-color display allows you to identify from a distance if the pressure falls within the target range. Three large function keys and intuitive menu navigation make operating the PAC50 easy. What makes the PAC50 so special? It offers up to two digital switching outputs and an optional analogue output in just one device.
The output signals can be easily adjusted to the available control system. Thanks to the optional IO-Link, the controller or PLC can quickly and accurately pass the device parameters to the sensor when changing the format or replacing the sensor, which significantly reduces downtime. The PAC50 is ideal for use in industrial environments due to its waterproof housing with an IP 65/IP 67 enclosure rating.
At a glance
Large display shows system pressure, output states, and switching points
Three large function keys, intuitive menu navigation
Measuring range for gauge pressure (vacuum and overpressure)
Two independently programmable switching outputs, optional analogue output
Installation on mounting rail, wall or switch panel
Variant for leakage monitoring
IO-Link
Your Benefit
Bi-color display (green/red) clearly shows the status of the output signal (within or outside the target range)
Quick overview of important system parameters due to advanced display functions
Intuitive operation allows simple and quick commissioning
Pressure connections on the back and bottom and configurable output signals for a high level of installation flexibility
High reliability thanks to the rugged design (IP65 and IP67 enclosure rating) and proven technology
Less variants for different requirements and lower inventory costs
Convenient, cost effective solution for leakage measurement
Applications
Improved energy management in compressed air systems
Measurement of pneumatic pressure on a meat slicer
Integrated measurement of pressure and flow in the service unit
Pressure monitoring on vacuum gripper
Monitoring and definition of the pressure in the